+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6H-0101

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6H-0101
TME Symbol:
A6H-0101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
1.27mm
Min. insulation resistance
0.1GΩ
Body dimensions
4.5x1.45x13.93mm
Switches features
flat actuator
Row pitch
6.15mm
Electrical life
1000 cycles
Manufacturer series
A6H
Mechanical durability
1000 cycles
Overall length
13.93mm
Contact material
beryllium copper
Gross weight0.177 g
Certificates
EAN code4549734778459
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6H-0101
67 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 33 pcs