+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6H-2102

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6H-2102
TME Symbol:
A6H-2102

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
1.27mm
Min. insulation resistance
0.1GΩ
Body dimensions
4.5x1.45x3.77mm
Manufacturer series
A6H
Row pitch
6.15mm
Electrical life
1000 cycles
Contact material
beryllium copper
Mechanical durability
1000 cycles
Overall length
3.77mm
Switches features
  • flat actuator
  • with seal tape
Gross weight0.049 g
Certificates
EAN code4547648718721
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6H-2102
339 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
Net price for quantities from 40 pcs - 2.68 USDGross price for quantities from 40 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
Net price for quantities from 75 pcs - 2.57 USDGross price for quantities from 75 pcs - 2.57 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Net price for quantities from 125 pcs - 2.49 USDGross price for quantities from 125 pcs - 2.49 USD
Net price for quantities from 250 pcs - 2.40 USDGross price for quantities from 250 pcs - 2.40 USD
Net price for quantities from 500 pcs - 2.31 USDGross price for quantities from 500 pcs - 2.31 USD
Packaging method by the manufacturer:Tube = 125 pcs