+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6H-4101-PM

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6H-4101-PM
TME Symbol:
A6H-4101-PM

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
bistable, 2
Mounting
SMD
Operating temperature
-20...70°C
Terminal pitch
1.27mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
6.31x4.5x1.45mm
Leads
soldering lugs
Manufacturer series
A6H
Contacts configuration
SPST
Mechanical durability
1000 cycles
Kind of package
reel
IP rating
IP40
Illumination
none
Operating Force
0.29N
Button shape
rectangular
Actuator colour
white
Gross weight10 g
Certificates
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6H-4101-PM
0 in TME stock
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 500 pcs - 1.75 USDGross price for quantities from 500 pcs - 1.75 USD
Net price for quantities from 1000 pcs - 1.66 USDGross price for quantities from 1000 pcs - 1.66 USD
Net price for quantities from 1500 pcs - 1.58 USDGross price for quantities from 1500 pcs - 1.58 USD
Net price for quantities from 2000 pcs - 1.56 USDGross price for quantities from 2000 pcs - 1.56 USD
No. of pieces (Multiplicity: 100)