+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6HF-8102-P

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6HF-8102-P
TME Symbol:
A6HF-8102-P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
1.27mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
11.29x6.2x2.2mm
Contact plating
gold-plated
Manufacturer series
A6HF
Row pitch
7.62mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
11.29mm
IP rating
IP40
Switches features
  • flat actuator
  • with seal tape
Gross weight0.25 g
Certificates
EAN code4547648803212
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6HF-8102-P
0 in TME stock
Net price for quantities from 2000 pcs - 2.95 USDGross price for quantities from 2000 pcs - 2.95 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.