+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6HR-2104-PM

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6HR-2104-PM
TME Symbol:
A6HR-2104-PM

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
1.27mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
"piano" long actuator
Body dimensions
13.83x6x4.2mm
Contact plating
gold-plated
Manufacturer series
A6HR
Row pitch
7.62mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
13.83mm
IP rating
IP40
Gross weight0.13 g
Certificates
EAN code4547648803403
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6HR-2104-PM
0 in TME stock
Net price for quantities from 500 pcs - 3.77 USDGross price for quantities from 500 pcs - 3.77 USD
Net price for quantities from 1000 pcs - 3.42 USDGross price for quantities from 1000 pcs - 3.42 USD
Net price for quantities from 1500 pcs - 3.23 USDGross price for quantities from 1500 pcs - 3.23 USD
Net price for quantities from 2000 pcs - 3.07 USDGross price for quantities from 2000 pcs - 3.07 USD
Net price for quantities from 2500 pcs - 2.98 USDGross price for quantities from 2500 pcs - 2.98 USD
Net price for quantities from 3000 pcs - 2.89 USDGross price for quantities from 3000 pcs - 2.89 USD
Net price for quantities from 3500 pcs - 2.80 USDGross price for quantities from 3500 pcs - 2.80 USD
Net price for quantities from 5000 pcs - 2.76 USDGross price for quantities from 5000 pcs - 2.76 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.