+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6HR-4104

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6HR-4104
TME Symbol:
A6HR-4104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
1.27mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
"piano" long actuator
Body dimensions
6.21x6x4.2mm
Contact plating
gold-plated
Manufacturer series
A6HR
Row pitch
7.62mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
6.21mm
IP rating
IP40
Gross weight0.22 g
Certificates
EAN code4547648803311
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6HR-4104
0 in TME stock
Net price for quantities from 70 pcs - 5.36 USDGross price for quantities from 70 pcs - 5.36 USD
Net price for quantities from 140 pcs - 4.80 USDGross price for quantities from 140 pcs - 4.80 USD
Net price for quantities from 210 pcs - 4.49 USDGross price for quantities from 210 pcs - 4.49 USD
Net price for quantities from 280 pcs - 4.24 USDGross price for quantities from 280 pcs - 4.24 USD
Net price for quantities from 350 pcs - 4.06 USDGross price for quantities from 350 pcs - 4.06 USD
Net price for quantities from 560 pcs - 3.67 USDGross price for quantities from 560 pcs - 3.67 USD
Net price for quantities from 1050 pcs - 3.17 USDGross price for quantities from 1050 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 70.
Multiplicity: 1.