+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6HR-8104-P

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6HR-8104-P
TME Symbol:
A6HR-8104-P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
1.27mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
"piano" long actuator
Body dimensions
11.29x6x4.2mm
Contact plating
gold-plated
Manufacturer series
A6HR
Row pitch
7.62mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
11.29mm
IP rating
IP40
Gross weight0.4 g
Certificates
EAN code4547648803380
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6HR-8104-P
0 in TME stock
Net price for quantities from 1000 pcs - 4.17 USDGross price for quantities from 1000 pcs - 4.17 USD
Net price for quantities from 2000 pcs - 4.02 USDGross price for quantities from 2000 pcs - 4.02 USD
Net price for quantities from 4000 pcs - 3.87 USDGross price for quantities from 4000 pcs - 3.87 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.