+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6KV-164RF

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; 1.96Ncm


Manufacturer: ARATAS

Manufacturer part number:
A6KV-164RF
TME Symbol:
A6KV-164RF

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-30...80°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
1.27mm
Switches features
without knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.77x7.9mm
Manufacturer series
A6K
IP rating
IP60
Gross weight0.71 g
Certificates
EAN code4547648602242
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6KV-164RF
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 10 pcs - 6.19 USDGross price for quantities from 10 pcs - 6.19 USD
Net price for quantities from 30 pcs - 5.65 USDGross price for quantities from 30 pcs - 5.65 USD
Net price for quantities from 60 pcs - 5.19 USDGross price for quantities from 60 pcs - 5.19 USD
Net price for quantities from 120 pcs - 4.49 USDGross price for quantities from 120 pcs - 4.49 USD
Net price for quantities from 180 pcs - 4.22 USDGross price for quantities from 180 pcs - 4.22 USD
Net price for quantities from 240 pcs - 4.09 USDGross price for quantities from 240 pcs - 4.09 USD
Net price for quantities from 300 pcs - 4.00 USDGross price for quantities from 300 pcs - 4.00 USD
Net price for quantities from 540 pcs - 3.85 USDGross price for quantities from 540 pcs - 3.85 USD