+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6R-102RF

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; A6R


Manufacturer: ARATAS

Manufacturer part number:
A6R-102RF
TME Symbol:
A6R-102RF

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...80°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
9.9x9.8x4.5mm
Manufacturer series
A6R
Contacts layout
Gross weight0.638 g
Certificates
EAN code4547648163774
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6R-102RF
736 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 4 pcs - 5.59 USDGross price for quantities from 4 pcs - 5.59 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 20 pcs - 4.72 USDGross price for quantities from 20 pcs - 4.72 USD
Net price for quantities from 40 pcs - 4.42 USDGross price for quantities from 40 pcs - 4.42 USD
Net price for quantities from 48 pcs - 4.36 USDGross price for quantities from 48 pcs - 4.36 USD
Net price for quantities from 96 pcs - 4.15 USDGross price for quantities from 96 pcs - 4.15 USD
Net price for quantities from 288 pcs - 3.94 USDGross price for quantities from 288 pcs - 3.94 USD
Packaging method by the manufacturer:Tube = 48 pcs