+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6R-161RF

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; A6R


Manufacturer: ARATAS

Manufacturer part number:
A6R-161RF
TME Symbol:
A6R-161RF

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...80°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
9.9x9.8x4.5mm
Manufacturer series
A6R
Contacts layout
Gross weight0.63 g
Certificates
EAN code4547648163798
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6R-161RF
603 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 20 pcs - 3.70 USDGross price for quantities from 20 pcs - 3.70 USD
Net price for quantities from 48 pcs - 3.08 USDGross price for quantities from 48 pcs - 3.08 USD
Net price for quantities from 96 pcs - 2.93 USDGross price for quantities from 96 pcs - 2.93 USD
Packaging method by the manufacturer:Tube = 48 pcs