+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6R-161RS

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; A6R


Manufacturer: ARATAS

Manufacturer part number:
A6R-161RS
TME Symbol:
A6R-161RS

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...80°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
9.9x9.8x4.5mm
Manufacturer series
A6R
Contacts layout
Gross weight0.78 g
Certificates
EAN code4547648163804
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6R-161RS
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 4 pcs - 6.14 USDGross price for quantities from 4 pcs - 6.14 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
Net price for quantities from 20 pcs - 5.10 USDGross price for quantities from 20 pcs - 5.10 USD
Net price for quantities from 40 pcs - 4.72 USDGross price for quantities from 40 pcs - 4.72 USD
Net price for quantities from 48 pcs - 4.63 USDGross price for quantities from 48 pcs - 4.63 USD
Net price for quantities from 80 pcs - 4.44 USDGross price for quantities from 80 pcs - 4.44 USD
Net price for quantities from 96 pcs - 4.38 USDGross price for quantities from 96 pcs - 4.38 USD
Net price for quantities from 288 pcs - 4.18 USDGross price for quantities from 288 pcs - 4.18 USD