+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6R-162RF

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; A6R


Manufacturer: ARATAS

Manufacturer part number:
A6R-162RF
TME Symbol:
A6R-162RF

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...80°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
9.9x9.8x4.5mm
Manufacturer series
A6R
Contacts layout
Gross weight0.633 g
Certificates
EAN code4547648163811
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6R-162RF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 5 pcs - 4.07 USDGross price for quantities from 5 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 18 pcs - 3.44 USDGross price for quantities from 18 pcs - 3.44 USD
Net price for quantities from 30 pcs - 3.18 USDGross price for quantities from 30 pcs - 3.18 USD
Net price for quantities from 48 pcs - 2.97 USDGross price for quantities from 48 pcs - 2.97 USD
Net price for quantities from 96 pcs - 2.85 USDGross price for quantities from 96 pcs - 2.85 USD
Net price for quantities from 288 pcs - 2.72 USDGross price for quantities from 288 pcs - 2.72 USD
Packaging method by the manufacturer:Tube = 48 pcs