+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6RS-102RS

Encoding switch; DEC/BCD; Pos: 10; SMT; Rcont max: 200mΩ; 1.96Ncm


Manufacturer: ARATAS

Manufacturer part number:
A6RS-102RS
TME Symbol:
A6RS-102RS

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...80°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
1.96Ncm
Body dimensions
9.8x9.9x4.5mm
Manufacturer series
A6RS
IP rating
IP60
Gross weight0.75 g
Certificates
EAN code4547648316569
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6RS-102RS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 48.
Multiplicity: 1.
Net price for quantities from 48 pcs - 4.46 USDGross price for quantities from 48 pcs - 4.46 USD