+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6RV-101RS

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; A6RV


Manufacturer: ARATAS

Manufacturer part number:
A6RV-101RS
TME Symbol:
A6RV-101RS

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...80°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
9.9x9.8x4.5mm
Manufacturer series
A6RV
Contacts layout
Gross weight0.937 g
Certificates
EAN code4547648163842
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6RV-101RS
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 4 pcs - 4.70 USDGross price for quantities from 4 pcs - 4.70 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 40 pcs - 3.91 USDGross price for quantities from 40 pcs - 3.91 USD
Net price for quantities from 48 pcs - 3.85 USDGross price for quantities from 48 pcs - 3.85 USD
Net price for quantities from 96 pcs - 3.70 USDGross price for quantities from 96 pcs - 3.70 USD
Net price for quantities from 144 pcs - 3.61 USDGross price for quantities from 144 pcs - 3.61 USD
Packaging method by the manufacturer:Tube = 48 pcs