+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6RV-162RF

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; A6RV


Manufacturer: ARATAS

Manufacturer part number:
A6RV-162RF
TME Symbol:
A6RV-162RF

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...80°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
9.9x9.8x4.5mm
Manufacturer series
A6RV
Contacts layout
Gross weight0.84 g
Certificates
EAN code4547648163903
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6RV-162RF
364 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 5.90 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 20 pcs - 4.70 USDGross price for quantities from 20 pcs - 4.70 USD
Net price for quantities from 30 pcs - 4.34 USDGross price for quantities from 30 pcs - 4.34 USD
Net price for quantities from 48 pcs - 3.95 USDGross price for quantities from 48 pcs - 3.95 USD
Net price for quantities from 96 pcs - 3.61 USDGross price for quantities from 96 pcs - 3.61 USD
Net price for quantities from 144 pcs - 3.52 USDGross price for quantities from 144 pcs - 3.52 USD
Net price for quantities from 288 pcs - 3.39 USDGross price for quantities from 288 pcs - 3.39 USD
Net price for quantities from 528 pcs - 3.29 USDGross price for quantities from 528 pcs - 3.29 USD
Packaging method by the manufacturer:Tube = 48 pcs