+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6S-2101-H

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S-2101-H
TME Symbol:
A6S-2101-H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
6.02x6.2x3mm
Contact plating
gold-plated
Manufacturer series
A6S-H
Row pitch
8.9mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
6.02mm
IP rating
IP40
Gross weight0.206 g
Certificates
EAN code4549734779067
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-2101-H
398 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 1.72 USDGross price for quantities from 5 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 76 pcs - 1.39 USDGross price for quantities from 76 pcs - 1.39 USD
Net price for quantities from 152 pcs - 1.31 USDGross price for quantities from 152 pcs - 1.31 USD
Net price for quantities from 304 pcs - 1.23 USDGross price for quantities from 304 pcs - 1.23 USD
Net price for quantities from 532 pcs - 1.17 USDGross price for quantities from 532 pcs - 1.17 USD
Net price for quantities from 1064 pcs - 1.08 USDGross price for quantities from 1064 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 76 pcs