+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6S-3101-H

Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S-3101-H
TME Symbol:
A6S-3101-H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
3
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
8.56x6.2x3mm
Contact plating
gold-plated
Manufacturer series
A6S-H
Row pitch
8.9mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
8.56mm
IP rating
IP40
Gross weight0.301 g
Certificates
EAN code4549734779180
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-3101-H
224 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 55 pcs - 1.64 USDGross price for quantities from 55 pcs - 1.64 USD
Net price for quantities from 110 pcs - 1.56 USDGross price for quantities from 110 pcs - 1.56 USD
Net price for quantities from 275 pcs - 1.46 USDGross price for quantities from 275 pcs - 1.46 USD
Net price for quantities from 550 pcs - 1.39 USDGross price for quantities from 550 pcs - 1.39 USD
Net price for quantities from 1045 pcs - 1.33 USDGross price for quantities from 1045 pcs - 1.33 USD
Net price for quantities from 2530 pcs - 1.24 USDGross price for quantities from 2530 pcs - 1.24 USD
Net price for quantities from 5005 pcs - 1.18 USDGross price for quantities from 5005 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs