+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6S-4104-PH

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S-4104-PH
TME Symbol:
A6S-4104-PH

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
bistable, 2
Mounting
SMD
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
11.1x6.2x3mm
Contact plating
gold-plated
Leads
soldering lugs
Manufacturer series
A6S-H
Contacts configuration
SPST
Mechanical durability
1000 cycles
Kind of package
reel
IP rating
IP40
Illumination
none
Operating Force
0.29N
Button shape
rectangular
Actuator colour
white
Gross weight10 g
Certificates
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-4104-PH
0 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 250 pcs - 1.51 USDGross price for quantities from 250 pcs - 1.51 USD
Net price for quantities from 700 pcs - 1.36 USDGross price for quantities from 700 pcs - 1.36 USD
Net price for quantities from 1400 pcs - 1.28 USDGross price for quantities from 1400 pcs - 1.28 USD
Net price for quantities from 2100 pcs - 1.23 USDGross price for quantities from 2100 pcs - 1.23 USD
Net price for quantities from 3500 pcs - 1.17 USDGross price for quantities from 3500 pcs - 1.17 USD
Net price for quantities from 4900 pcs - 1.14 USDGross price for quantities from 4900 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)