+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6S-5101-H

Switch: DIP-SWITCH; Poles number: 5; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S-5101-H
TME Symbol:
A6S-5101-H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
5
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
13.64x6.2x3mm
Contact plating
gold-plated
Manufacturer series
A6S-H
Row pitch
8.9mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
13.64mm
IP rating
IP40
Gross weight0.487 g
Certificates
EAN code4549734779425
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-5101-H
269 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 35 pcs - 2.09 USDGross price for quantities from 35 pcs - 2.09 USD
Net price for quantities from 105 pcs - 1.86 USDGross price for quantities from 105 pcs - 1.86 USD
Net price for quantities from 175 pcs - 1.78 USDGross price for quantities from 175 pcs - 1.78 USD
Net price for quantities from 280 pcs - 1.72 USDGross price for quantities from 280 pcs - 1.72 USD
Net price for quantities from 350 pcs - 1.69 USDGross price for quantities from 350 pcs - 1.69 USD
Net price for quantities from 700 pcs - 1.63 USDGross price for quantities from 700 pcs - 1.63 USD
Net price for quantities from 1015 pcs - 1.59 USDGross price for quantities from 1015 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs