+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6S-6101-H

Switch: DIP-SWITCH; Poles number: 6; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S-6101-H
TME Symbol:
A6S-6101-H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
6
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
16.18x6.2x3mm
Contact plating
gold-plated
Manufacturer series
A6S-H
Row pitch
8.9mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
16.18mm
IP rating
IP40
Gross weight0.567 g
Certificates
EAN code4549734779517
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-6101-H
1628 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 28 pcs - 2.47 USDGross price for quantities from 28 pcs - 2.47 USD
Net price for quantities from 56 pcs - 2.28 USDGross price for quantities from 56 pcs - 2.28 USD
Net price for quantities from 112 pcs - 2.14 USDGross price for quantities from 112 pcs - 2.14 USD
Net price for quantities from 140 pcs - 2.11 USDGross price for quantities from 140 pcs - 2.11 USD
Net price for quantities from 252 pcs - 2.03 USDGross price for quantities from 252 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 28 pcs