+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6S-8101-PH

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S-8101-PH
TME Symbol:
A6S-8101-PH

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
21.26x6.2x3mm
Contact plating
gold-plated
Manufacturer series
A6S-H
Row pitch
8.9mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
21.26mm
IP rating
IP40
Gross weight0.73 g
Certificates
EAN code4549734779753
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-8101-PH
0 in TME stock
Net price for quantities from 900 pcs - 2.86 USDGross price for quantities from 900 pcs - 2.86 USD
No. of pieces (Multiplicity: 900)