+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6S-8102-H

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S-8102-H
TME Symbol:
A6S-8102-H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
21.26x6.2x3mm
Contact plating
gold-plated
Manufacturer series
A6S-H
Row pitch
8.9mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
21.26mm
IP rating
IP40
Switches features
  • flat actuator
  • with seal tape
Gross weight0.776 g
Certificates
EAN code4549734779777
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-8102-H
2752 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 22 pcs - 2.00 USDGross price for quantities from 22 pcs - 2.00 USD
Net price for quantities from 44 pcs - 1.90 USDGross price for quantities from 44 pcs - 1.90 USD
Net price for quantities from 110 pcs - 1.75 USDGross price for quantities from 110 pcs - 1.75 USD
Net price for quantities from 264 pcs - 1.61 USDGross price for quantities from 264 pcs - 1.61 USD
Net price for quantities from 506 pcs - 1.50 USDGross price for quantities from 506 pcs - 1.50 USD
Net price for quantities from 1012 pcs - 1.40 USDGross price for quantities from 1012 pcs - 1.40 USD
Net price for quantities from 2508 pcs - 1.34 USDGross price for quantities from 2508 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs