+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6S-9104-H

Switch: DIP-SWITCH; Poles number: 9; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S-9104-H
TME Symbol:
A6S-9104-H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
9
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
23.8x6.2x3mm
Contact plating
gold-plated
Manufacturer series
A6S-H
Row pitch
8.9mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
23.8mm
IP rating
IP40
Switches features
  • flat actuator
  • with seal tape
Gross weight0.872 g
Certificates
EAN code4549734779937
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-9104-H
163 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 20 pcs - 2.75 USDGross price for quantities from 20 pcs - 2.75 USD
Net price for quantities from 40 pcs - 2.59 USDGross price for quantities from 40 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
Net price for quantities from 260 pcs - 2.24 USDGross price for quantities from 260 pcs - 2.24 USD
Net price for quantities from 500 pcs - 2.13 USDGross price for quantities from 500 pcs - 2.13 USD
Net price for quantities from 600 pcs - 2.11 USDGross price for quantities from 600 pcs - 2.11 USD
Net price for quantities from 1000 pcs - 2.02 USDGross price for quantities from 1000 pcs - 2.02 USD
Net price for quantities from 2500 pcs - 1.90 USDGross price for quantities from 2500 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs