+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6SN-4102-P

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6SN-4102-P
TME Symbol:
A6SN-4102-P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
12.1x7.5x4.55mm
Contact plating
gold-plated
Manufacturer series
A6SN
Row pitch
8.25mm
Electrical life
1000 cycles
Overall length
12.1mm
Body colour
black
IP rating
IP40
Switches features
  • flat actuator
  • with seal tape
Gross weight0.591 g
Certificates
EAN code4548583035904
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6SN-4102-P
350 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 15 pcs - 1.77 USDGross price for quantities from 15 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 45 pcs - 1.57 USDGross price for quantities from 45 pcs - 1.57 USD
Net price for quantities from 750 pcs - 1.41 USDGross price for quantities from 750 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs