+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6SN-6101

Switch: DIP-SWITCH; Poles number: 6; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6SN-6101
TME Symbol:
A6SN-6101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
6
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
17.2x7.5x4.55mm
Switches features
flat actuator
Row pitch
8.25mm
Electrical life
1000 cycles
Manufacturer series
A6SN
Contact plating
gold-plated
Overall length
17.2mm
Body colour
black
IP rating
IP40
Gross weight0.762 g
Certificates
EAN code4547648827362
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6SN-6101
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 250 pcs - 1.74 USDGross price for quantities from 250 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.69 USDGross price for quantities from 500 pcs - 1.69 USD
Net price for quantities from 625 pcs - 1.66 USDGross price for quantities from 625 pcs - 1.66 USD
Net price for quantities from 1000 pcs - 1.62 USDGross price for quantities from 1000 pcs - 1.62 USD
Net price for quantities from 2500 pcs - 1.55 USDGross price for quantities from 2500 pcs - 1.55 USD
Net price for quantities from 5000 pcs - 1.50 USDGross price for quantities from 5000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs