+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6SN-9101

Switch: DIP-SWITCH; Poles number: 9; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6SN-9101
TME Symbol:
A6SN-9101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
9
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Switches features
flat actuator
Min. insulation resistance
0.1GΩ
Body dimensions
24.8x7.5x4.55mm
Contact plating
gold-plated
Manufacturer series
A6SN
Row pitch
8.25mm
Electrical life
1000 cycles
Overall length
24.8mm
Body colour
black
IP rating
IP40
Gross weight1.2 g
Certificates
EAN code4547648827393
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6SN-9101
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.
Net price for quantities from 15 pcs - 1.62 USDGross price for quantities from 15 pcs - 1.62 USD
Net price for quantities from 255 pcs - 1.44 USDGross price for quantities from 255 pcs - 1.44 USD