+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6T-0104

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6T-0104
TME Symbol:
A6T-0104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
6.2x3.6x26.34mm
Manufacturer series
A6T
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
26.34mm
Gross weight1.018 g
Certificates
EAN code4549734777940
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6T-0104
73 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 18 pcs - 2.99 USDGross price for quantities from 18 pcs - 2.99 USD
Net price for quantities from 36 pcs - 2.85 USDGross price for quantities from 36 pcs - 2.85 USD
Net price for quantities from 108 pcs - 2.62 USDGross price for quantities from 108 pcs - 2.62 USD
Net price for quantities from 180 pcs - 2.50 USDGross price for quantities from 180 pcs - 2.50 USD
Net price for quantities from 252 pcs - 2.43 USDGross price for quantities from 252 pcs - 2.43 USD
Net price for quantities from 504 pcs - 2.29 USDGross price for quantities from 504 pcs - 2.29 USD
Net price for quantities from 1008 pcs - 2.14 USDGross price for quantities from 1008 pcs - 2.14 USD
Net price for quantities from 2502 pcs - 1.94 USDGross price for quantities from 2502 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs