+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6T-3104

Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6T-3104
TME Symbol:
A6T-3104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
3
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
6.2x3.6x8.56mm
Manufacturer series
A6T
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
8.56mm
Gross weight0.318 g
Certificates
EAN code4549734778107
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6T-3104
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 55 pcs - 1.66 USDGross price for quantities from 55 pcs - 1.66 USD
Net price for quantities from 110 pcs - 1.57 USDGross price for quantities from 110 pcs - 1.57 USD
Net price for quantities from 275 pcs - 1.46 USDGross price for quantities from 275 pcs - 1.46 USD
Net price for quantities from 550 pcs - 1.37 USDGross price for quantities from 550 pcs - 1.37 USD
Net price for quantities from 1045 pcs - 1.30 USDGross price for quantities from 1045 pcs - 1.30 USD
Net price for quantities from 1375 pcs - 1.28 USDGross price for quantities from 1375 pcs - 1.28 USD
Net price for quantities from 1650 pcs - 1.27 USDGross price for quantities from 1650 pcs - 1.27 USD
Net price for quantities from 2530 pcs - 1.23 USDGross price for quantities from 2530 pcs - 1.23 USD
Net price for quantities from 5005 pcs - 1.18 USDGross price for quantities from 5005 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs