+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6T-4104

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6T-4104
TME Symbol:
A6T-4104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
6.2x3.6x11.1mm
Manufacturer series
A6T
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
11.1mm
Gross weight0.418 g
Certificates
EAN code4549734778145
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6T-4104
1046 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 42 pcs - 1.09 USDGross price for quantities from 42 pcs - 1.09 USD
Net price for quantities from 1008 pcs - 1.02 USDGross price for quantities from 1008 pcs - 1.02 USD
Net price for quantities from 3150 pcs - 0.94 USDGross price for quantities from 3150 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 42 pcs