+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6T-5104

Switch: DIP-SWITCH; Poles number: 5; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6T-5104
TME Symbol:
A6T-5104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
5
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
6.2x3.6x13.64mm
Manufacturer series
A6T
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
13.64mm
Gross weight0.519 g
Certificates
EAN code4549734778220
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6T-5104
694 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 35 pcs - 1.81 USDGross price for quantities from 35 pcs - 1.81 USD
Net price for quantities from 105 pcs - 1.66 USDGross price for quantities from 105 pcs - 1.66 USD
Net price for quantities from 280 pcs - 1.54 USDGross price for quantities from 280 pcs - 1.54 USD
Net price for quantities from 525 pcs - 1.47 USDGross price for quantities from 525 pcs - 1.47 USD
Net price for quantities from 1015 pcs - 1.40 USDGross price for quantities from 1015 pcs - 1.40 USD
Net price for quantities from 2520 pcs - 1.31 USDGross price for quantities from 2520 pcs - 1.31 USD
Net price for quantities from 5005 pcs - 1.25 USDGross price for quantities from 5005 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 35 pcs