+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6TN-6104

Switch: DIP-SWITCH; Poles number: 6; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6TN-6104
TME Symbol:
A6TN-6104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
6
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
17.2x7.5x3.5mm
Contact plating
gold-plated
Manufacturer series
A6TN
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
17.2mm
IP rating
IP40
Gross weight0.84 g
Certificates
EAN code4547648828420
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6TN-6104
0 in TME stock
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)