+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6TR2104

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6TR2104

Alternative designations: A6TR0004A

TME Symbol:
A6TR-2104

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
"piano" long actuator
Body dimensions
4.98x6x5mm
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
4.98mm
Gross weight0.25 g
Certificates
EAN code4547648505253
See other products in this category: Dip-Switches OMRON Electronic Components,
*
A6TR2104
179 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
Net price for quantities from 95 pcs - 1.77 USDGross price for quantities from 95 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs