+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A700V106M016ATE045

Capacitor: polymer; 10uF; 16VDC; 6.4uA; V; 2917; SMD; ESR: 45mΩ; A700

Manufacturer: KEMET

Manufacturer part number:
A700V106M016ATE045
TME Symbol:
A700V106M016ATE045

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Capacitance
10µF
Operating voltage
16V DC
Leakage current
6.4µA
Case
V
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
45mΩ
Manufacturer series
A700
Tolerance
±20%
Operating temperature
-55...125°C
Gross weight0.133 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A700V106M016ATE045
0 in TME stock
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
Net price for quantities from 2000 pcs - 0.92 USDGross price for quantities from 2000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.