+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A700V337M2R5ATE006

Capacitor: polymer; low ESR; 330uF; 2.5VDC; V; 2917; SMD; ESR: 6mΩ

Manufacturer: KEMET

Manufacturer part number:
A700V337M2R5ATE006
TME Symbol:
A700V337M2R5ATE006

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
330µF
Operating voltage
2.5V DC
Case
V
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
6mΩ
Manufacturer series
A700
Tolerance
±20%
Operating temperature
-55...125°C
Gross weight0.162 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A700V337M2R5ATE006
3 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts