+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A70QS80-22F

Fuse: fuse; ceramic,cylindrical,industrial; 80A; 690VAC; 700VDC


Manufacturer: MERSEN

Manufacturer part number:
A70QS80-22F
TME Symbol:
A70QS80-22F

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
80A
Rated voltage
690V AC/700V DC
Fuse size
22x58mm
Gross weight54.01 g
Certificates
EAN code782001142124
See other products in this category: Fuses 22x58mm MERSEN,
*
A70QS80-22F
12 in TME stock
Net price for quantities from 1 pcs - 22.17 USDGross price for quantities from 1 pcs - 22.17 USD
Net price for quantities from 5 pcs - 20.77 USDGross price for quantities from 5 pcs - 20.77 USD
Net price for quantities from 10 pcs - 19.86 USDGross price for quantities from 10 pcs - 19.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs