+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A755KS227M1EAAE025

Capacitor: polymer; low ESR; H: 12mm; 220uF; 25VDC; THT; ESR: 25mΩ

Manufacturer: KEMET

Manufacturer part number:
A755KS227M1EAAE025
TME Symbol:
A755KS227M1EAAE025

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12mm
Capacitance
220µF
Operating voltage
25V DC
Mounting
THT
ESR value
25mΩ
Manufacturer series
A755
Tolerance
±20%
Body dimensions
Ø8x12mm
Service life
5000h
Terminal pitch
3.5mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.788 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A755KS227M1EAAE025
99 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 175 pcs - 0.37 USDGross price for quantities from 175 pcs - 0.37 USD
Net price for quantities from 300 pcs - 0.35 USDGross price for quantities from 300 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs