+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A755MS108M1CAAE012

Capacitor: polymer; low ESR; H: 12mm; 1000uF; 16VDC; THT; ESR: 12mΩ

Manufacturer: KEMET

Manufacturer part number:
A755MS108M1CAAE012
TME Symbol:
A755MS108M1CAAE012

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12mm
Capacitance
1mF
Operating voltage
16V DC
Mounting
THT
ESR value
12mΩ
Manufacturer series
A755
Tolerance
±20%
Body dimensions
Ø10x12mm
Service life
5000h
Terminal pitch
5mm
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A755MS108M1CAAE012
0 in TME stock
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 1250 pcs - 0.49 USDGross price for quantities from 1250 pcs - 0.49 USD
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD
Net price for quantities from 3750 pcs - 0.44 USDGross price for quantities from 3750 pcs - 0.44 USD
Net price for quantities from 5000 pcs - 0.43 USDGross price for quantities from 5000 pcs - 0.43 USD
Net price for quantities from 6250 pcs - 0.43 USDGross price for quantities from 6250 pcs - 0.43 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerBag = 250 pcs