+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A755MS158M1AAAE013

Capacitor: polymer; low ESR; H: 12mm; 1500uF; 10VDC; THT; ESR: 13mΩ

Manufacturer: KEMET

Manufacturer part number:
A755MS158M1AAAE013
TME Symbol:
A755MS158M1AAAE013

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12mm
Capacitance
1.5mF
Operating voltage
10V DC
Mounting
THT
ESR value
13mΩ
Manufacturer series
A755
Tolerance
±20%
Body dimensions
Ø10x12mm
Service life
5000h
Terminal pitch
5mm
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.438 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A755MS158M1AAAE013
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 200 pcs - 0.65 USDGross price for quantities from 200 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 750 pcs - 0.57 USDGross price for quantities from 750 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 2500 pcs - 0.53 USDGross price for quantities from 2500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs