+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A758EK337M0GAAE018

Capacitor: polymer; low ESR; H: 8mm; 330uF; 4VDC; THT; ESR: 18mΩ; A758

Manufacturer: KEMET

Manufacturer part number:
A758EK337M0GAAE018
TME Symbol:
A758EK337M0GAAE018

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
330µF
Operating voltage
4V DC
Mounting
THT
ESR value
18mΩ
Manufacturer series
A758
Tolerance
±20%
Body dimensions
Ø6.3x8mm
Service life
5000h
Terminal pitch
2.5mm
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A758EK337M0GAAE018
769 in TME stock
Net price for quantities from 2 pcs - 0.38 USDGross price for quantities from 2 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts