+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A758KK687M0EAAE016

Capacitor: polymer; low ESR; H: 8mm; 680uF; 2.5VDC; THT; ESR: 16mΩ

Manufacturer: KEMET

Manufacturer part number:
A758KK687M0EAAE016
TME Symbol:
A758KK687M0EAAE016

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
680µF
Operating voltage
2.5V DC
Mounting
THT
ESR value
16mΩ
Manufacturer series
A758
Tolerance
±20%
Body dimensions
Ø8x8mm
Service life
5000h
Terminal pitch
3.5mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.636 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A758KK687M0EAAE016
284 in TME stock
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts