+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A759MS686M1HAAE032

Capacitor: polymer; low ESR; H: 12mm; 68uF; 50VDC; THT; ESR: 32mΩ

Manufacturer: KEMET

Manufacturer part number:
A759MS686M1HAAE032
TME Symbol:
A759MS686M1HAAE032

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12mm
Capacitance
68µF
Operating voltage
50V DC
Mounting
THT
ESR value
32mΩ
Manufacturer series
A759
Tolerance
±20%
Body dimensions
Ø10x12mm
Service life
2000h
Terminal pitch
5mm
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.328 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A759MS686M1HAAE032
0 in TME stock
Net price for quantities from 2500 pcs - 0.78 USDGross price for quantities from 2500 pcs - 0.78 USD
Net price for quantities from 5000 pcs - 0.75 USDGross price for quantities from 5000 pcs - 0.75 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.