+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A759MS825M2EAAE458

Capacitor: polymer; low ESR; H: 12mm; 8.2uF; 250VDC; THT; ESR: 458mΩ

Manufacturer: KEMET

Manufacturer part number:
A759MS825M2EAAE458
TME Symbol:
A759MS825M2EAAE458

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12mm
Capacitance
8.2µF
Operating voltage
250V DC
Mounting
THT
ESR value
458mΩ
Manufacturer series
A759
Tolerance
±20%
Body dimensions
Ø10x12mm
Service life
2000h
Terminal pitch
5mm
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.912 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A759MS825M2EAAE458
0 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs