+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A759PY337M1JAAE042

Capacitor: polymer; low ESR; H: 20mm; 330uF; 63VDC; THT; ESR: 42mΩ

Manufacturer: KEMET

Manufacturer part number:
A759PY337M1JAAE042
TME Symbol:
A759PY337M1JAAE042

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
20mm
Capacitance
330µF
Operating voltage
63V DC
Mounting
THT
ESR value
42mΩ
Manufacturer series
A759
Tolerance
±20%
Body dimensions
Ø13x20mm
Service life
2000h
Terminal pitch
5mm
Operating temperature
-55...105°C
Diameter
13mm
Gross weight3.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A759PY337M1JAAE042
0 in TME stock
Net price for quantities from 1000 pcs - 2.48 USDGross price for quantities from 1000 pcs - 2.48 USD
Net price for quantities from 2000 pcs - 2.37 USDGross price for quantities from 2000 pcs - 2.37 USD
Net price for quantities from 3000 pcs - 2.31 USDGross price for quantities from 3000 pcs - 2.31 USD
No. of pieces (Multiplicity: 1 000)