+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-109ZZ

Module: LTE; Down: 10Mbps; Up: 5Mbps; SMD; EDGE,GPRS,GSM,LTE CAT1


Manufacturer: SIMCOM

Manufacturer part number:
S2-109ZZ
TME Symbol:
A7672SA-LASE

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Mounting
SMD
Transmission
EDGE, GPRS, GSM, LTE CAT1
Dimensions
24x24x5mm
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • I2C
  • UART
  • USB
  • USIM 3V/1.8V
Supply voltage
  • 3.4...4.2V DC
Gross weight2.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-109ZZ
136 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerTray = 20 pcs