+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10CVV

Module: LTE; Down: 10Mbps; Up: 5Mbps; SMD; 24x24x2.4mm

Manufacturer: SIMCOM

Manufacturer part number:
S2-10CVV
TME Symbol:
A7676E-LBSE

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Mounting
SMD
Transmission
EDGE, GPRS, GSM, LTE450, LTE CAT1
Dimensions
24x24x2.4mm
Band
B1, B3, B8, B20, B28, B31, B72
Operating temperature
-40...85°C
Interface
  • ADC
  • Audio
  • GPIO
  • I2C
  • UART
  • USB
  • USIM 3V/1.8V
Gross weight2.759 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-10CVV
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerTray = 20 pcs