+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10DV3

Module: LTE; Down: 10Mbps; Up: 5Mbps; SMD; LTE CAT1bis,LTE-FDD

Manufacturer: SIMCOM

Manufacturer part number:
S2-10DV3
TME Symbol:
A7683E-LBXS

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Mounting
SMD
Transmission
LTE CAT1bis, LTE-FDD
Dimensions
15.7x17.6x2.4mm
Band
B1, B3, B5, B7, B8, B20
Operating temperature
-40...85°C
Interface
  • ADC
  • Audio
  • GPIO
  • I2C
  • SIM
  • UART
  • USB 2.0
Supply voltage
  • 3.4...4.2V DC
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-10DV3
110 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerTray = 50 pcs