+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A82-10250

Transformer: current; A82; I AC: 250A; IP40; Body dim: 95x67.5x20mm


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
A82-10250
TME Symbol:
A82-10250

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
A82
AC current measuring range
250A
IP rating
IP40
Body dimensions
95x67.5x20mm
Hole diameter
27mm
Current output
0...20mA
Kind of core
solid
Operating temperature
-20...50°C
Gross weight300 g
Certificates
EAN code5709870081595
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
A82-10250
0 in TME stock
Net price for quantities from 1 pcs - 232.21 USDGross price for quantities from 1 pcs - 232.21 USD
Net price for quantities from 5 pcs - 216.73 USDGross price for quantities from 5 pcs - 216.73 USD
Net price for quantities from 10 pcs - 201.25 USDGross price for quantities from 10 pcs - 201.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.