+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A82-3050

Transformer: current; A82; I AC: 50A; 0÷10V; IP40; Øhole: 27mm

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
A82-3050
TME Symbol:
A82-3050

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
A82
AC current measuring range
50A
Voltage output
0...10V
IP rating
IP40
Body dimensions
95x67.5x20mm
Hole diameter
27mm
Kind of core
solid
Operating temperature
-20...50°C
Gross weight300 g
Certificates
EAN code8030956039429
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
A82-3050
0 in TME stock
Net price for quantities from 1 pcs - 245.83 USDGross price for quantities from 1 pcs - 245.83 USD
Net price for quantities from 5 pcs - 229.43 USDGross price for quantities from 5 pcs - 229.43 USD
Net price for quantities from 10 pcs - 213.04 USDGross price for quantities from 10 pcs - 213.04 USD
No. of pieces (Multiplicity: 1)