+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A8BM-24DC

Signaller: sound; bell; 24VDC; 108dB; A8BM; IP66; grey; Ø219x93mm


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
A8BM-24DC
TME Symbol:
A8BM-24DC

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
sound
Signalling method
bell
Sound level
108dB
Manufacturer series
A8BM
IP rating
IP66
Operating temperature
-25...50°C
Colour
grey
Body dimensions
Ø219x93mm
Body material
steel
Current consumption
210mA
Supply voltage
  • 24V DC
Dimensions
Gross weight2.449 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
A8BM-24DC
1 in TME stock
Net price for quantities from 1 pcs - 153.16 USDGross price for quantities from 1 pcs - 153.16 USD
Net price for quantities from 5 pcs - 142.95 USDGross price for quantities from 5 pcs - 142.95 USD
Net price for quantities from 10 pcs - 132.75 USDGross price for quantities from 10 pcs - 132.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.