+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A8NS-3162

Switch: push-button; Pos: 2; SPST; 16A/250VAC; OFF-ON; Illumin: none


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A8NS-3162
TME Symbol:
A8NS-3162

Specification

Manufacturer
OMRON Electronic Components
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
16A / 250V AC
Switching method
OFF-ON
Illumination
none
Leads
connectors
Button shape
prominent, rectangular
Mounting hole dimensions
22.3x14.8mm
Body colour
black
Body material
plastic
Actuator colour
red/white
Panel thickness
1...2.8mm
Mounting
on panel
Manufacturer series
A8N
Leads dimensions
6.3x0.8mm
Operating temperature
-25...55°C
Gross weight9.47 g
Certificates
See other products in this category: Standard Switches OMRON Electronic Components,
See other products from this series.:
*
A8NS-3162
9 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 5 pcs - 8.38 USDGross price for quantities from 5 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts